396-018-559-108

Heilind Number:EDA396-018-559-108
Manufacturer:EDAC
Manufacturer Number:396-018-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 18 positions, it offers efficient data transfer in compact spaces. The copper alloy contact material ensures high conductivity, while its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Trust in its quality to streamline your PCB connectivity needs.