396-018-559-112

Heilind Number:EDA396-018-559-112
Manufacturer:EDAC
Manufacturer Number:396-018-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-112

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 18 positions, it offers ample room for your PCB connections. The Copper Alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it accommodates various assembly configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your PCB connections with this high-quality component.