396-018-559-158

Heilind Number:EDA396-018-559-158
Manufacturer:EDAC
Manufacturer Number:396-018-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable power transmission. With a single row design, it offers a compact solution for your circuit board setup. The 18 available positions, all with a pitch of .125 inches, ensure seamless integration with your components. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Its right angle mount orientation further enhances versatility, making it perfect for various applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections.