396-018-559-201

Heilind Number:EDA396-018-559-201
Manufacturer:EDAC
Manufacturer Number:396-018-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3 A. Its double-row configuration with 18 positions and a pitch of .125 inches offers versatile connectivity options, while the .2-inch row spacing allows for seamless integration into your electronic setup. The right-angle mount orientation further enhances flexibility in installation, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project, delivering superior performance and longevity. Elevate your connectivity solutions with this essential component.