396-018-559-203

Heilind Number:EDA396-018-559-203
Manufacturer:EDAC
Manufacturer Number:396-018-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transfer, it boasts a 3A amperage capacity, ensuring reliable operation. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. With two rows of contacts and a total of 18 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this black Card Edge Connector for seamless board-to-board connections.