396-018-559-258

Heilind Number:EDA396-018-559-258
Manufacturer:EDAC
Manufacturer Number:396-018-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-258

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for efficiency and durability, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 18 positions. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Trust in this essential component for secure and efficient board-to-board connections.