396-018-559-602

Heilind Number:EDA396-018-559-602
Manufacturer:EDAC
Manufacturer Number:396-018-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for seamless integration. With a high amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in challenging environments. Featuring a single row design with 18 copper alloy contact positions, it offers efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise connectivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.