396-018-559-603

Heilind Number:EDA396-018-559-603
Manufacturer:EDAC
Manufacturer Number:396-018-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 18 positions with a pitch of .125 inches, allowing for seamless integration into your circuit board. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The right-angle mount orientation adds versatility to your assembly process. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your electronic designs with this essential component.