396-018-559-604

Heilind Number:EDA396-018-559-604
Manufacturer:EDAC
Manufacturer Number:396-018-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-604

Detailed Description

Enhance connectivity within your electronic devices with our top-of-the-line Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a sleek black color and a single-row layout, ensuring effortless installation. With a reliable amperage rating of 3 A, it guarantees optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers superior durability and safety. The 18 copper alloy contact positions, spaced at a pitch of .125 inches and a row spacing of .2 inches, provide efficient data transfer. Its right-angle mount orientation accommodates a variety of configurations, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Explore this essential connector in our extensive range of PCB components.