396-018-559-658

Heilind Number:EDA396-018-559-658
Manufacturer:EDAC
Manufacturer Number:396-018-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-658

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for efficiency and durability, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing material for added safety. With a single row layout, it offers 18 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable performance, while the right angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.