396-018-559-804

Heilind Number:EDA396-018-559-804
Manufacturer:EDAC
Manufacturer Number:396-018-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, boasting a sleek black design for seamless integration. With a robust amperage rating of 3 A, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable signal transfer with a pitch of .125 in and row spacing of .2 in. The 18 positions accommodate multiple connections, while the right-angle mount orientation enables flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is the perfect choice for demanding applications in various industries.