396-018-559-807

Heilind Number:EDA396-018-559-807
Manufacturer:EDAC
Manufacturer Number:396-018-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage and copper alloy contact material, this connector ensures reliable power transmission. Its two rows of 18 positions offer ample connectivity options, with a pitch of .125 in and row spacing of .2 in for easy installation. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.