396-018-559-808

Heilind Number:EDA396-018-559-808
Manufacturer:EDAC
Manufacturer Number:396-018-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration in electronic setups. Crafted with precision, it boasts a sleek black finish and is built to deliver reliable power transmission with an amperage of 3 A. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees efficient signal transfer. Featuring two rows and 18 positions, this connector offers versatile connectivity options with a pitch of .125 in and row spacing of .2 in. Its right angle mount orientation allows for convenient installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Ideal for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional.