396-018-559-878

Heilind Number:EDA396-018-559-878
Manufacturer:EDAC
Manufacturer Number:396-018-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This sleek, black connector not only ensures a secure link between boards but also guarantees high performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers unparalleled durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, this connector provides 18 positions for efficient data transmission. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for various electronic applications, this connector is a must-have for any PCB project.