396-018-560-201

Heilind Number:EDA396-018-560-201
Manufacturer:EDAC
Manufacturer Number:396-018-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a double row design and 18 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power transfer. The .125-inch pitch and .2-inch row spacing allow for easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for versatility and longevity. Perfect for demanding environments, it guarantees secure and efficient connections for your electronic devices. Elevate your PCB assembly with this essential connector, a must-have in any engineer's toolkit.