396-018-560-202

Heilind Number:EDA396-018-560-202
Manufacturer:EDAC
Manufacturer Number:396-018-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-560-202

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a sleek black design, it offers a secure housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, it ensures reliable signal transmission across its 18 connection points. Suitable for straight mounting, this connector operates seamlessly in a wide temperature range from -40 to 105°C, making it perfect for diverse industrial applications. Elevate your connectivity solutions with this essential component.