396-018-560-204

Heilind Number:EDA396-018-560-204
Manufacturer:EDAC
Manufacturer Number:396-018-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a sleek black design, this connector is not just visually appealing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any setting. With two rows and 18 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation allows for versatile positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and reliable electronic systems.