396-018-560-207

Heilind Number:EDA396-018-560-207
Manufacturer:EDAC
Manufacturer Number:396-018-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-560-207

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its two rows of Copper Alloy contacts offer efficient power delivery, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. With 18 positions available, it allows for multiple connections in a compact space. Operating at temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Perfect for use in PCB assemblies, this connector ensures secure and reliable board-to-board connections for your electronic projects.