396-018-560-258

Heilind Number:EDA396-018-560-258
Manufacturer:EDAC
Manufacturer Number:396-018-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it blends seamlessly with your PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission. The two rows of contacts, made of Copper Alloy, provide secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Boasting 18 positions, it allows for multiple connections. Designed for straight mount orientation, it offers versatility in installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. Whether in industrial settings or consumer electronics, this connector is a dependable choice for seamless board-to-board connections.