396-018-560-804

Heilind Number:EDA396-018-560-804
Manufacturer:EDAC
Manufacturer Number:396-018-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-560-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a double row configuration and 18 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. With a straight mount orientation, it offers versatile positioning options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Upgrade your PCB connectors with this essential component for seamless board-to-board connections.