396-018-560-807

Heilind Number:EDA396-018-560-807
Manufacturer:EDAC
Manufacturer Number:396-018-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-560-807

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers excellent conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 18 positions accommodate multiple connections. Perfect for straight mounting orientation, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.