396-018-560-808

Heilind Number:EDA396-018-560-808
Manufacturer:EDAC
Manufacturer Number:396-018-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-560-808

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector in sleek black. Engineered for high performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of Copper Alloy contacts offering a current rating of 3 A, it provides secure and efficient power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, this connector is perfect for demanding applications that require precision. With 18 positions available, it offers ample room for connections, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.