396-018-560-812

Heilind Number:EDA396-018-560-812
Manufacturer:EDAC
Manufacturer Number:396-018-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-560-812

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With two rows and a total of 18 positions, it offers ample room for secure PCB connections. The .125-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component.