396-019-520-101

Heilind Number:EDA396-019-520-101
Manufacturer:EDAC
Manufacturer Number:396-019-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-520-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector features a single row with 19 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent functionality in various environments. Its straight mount orientation simplifies assembly, making it a versatile choice for a wide range of applications. Upgrade your electronic projects with this high-quality Card Edge Connector, ensuring secure and efficient interconnectivity.