396-019-520-102

Heilind Number:EDA396-019-520-102
Manufacturer:EDAC
Manufacturer Number:396-019-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row configuration and 19 positions, it ensures efficient data transfer. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating at a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs.