396-019-520-103

Heilind Number:EDA396-019-520-103
Manufacturer:EDAC
Manufacturer Number:396-019-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. The single row design with 19 positions offers ample connectivity options, while the .125 inch pitch and .2 inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.