396-019-520-104

Heilind Number:EDA396-019-520-104
Manufacturer:EDAC
Manufacturer Number:396-019-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-520-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, it features a single row configuration with 19 positions, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it provides excellent conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers versatility in placement. Upgrade your connectivity solutions with this high-quality connector, a essential for any electronic project.