396-019-520-107

Heilind Number:EDA396-019-520-107
Manufacturer:EDAC
Manufacturer Number:396-019-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-520-107

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 19 positions, it ensures seamless and efficient connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your setup with this essential component, perfect for various applications in the electronics industry.