396-019-520-108

Heilind Number:EDA396-019-520-108
Manufacturer:EDAC
Manufacturer Number:396-019-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-520-108

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for seamless integration in PCBs, this 1-row connector features 19 positions for optimal signal transmission. The contact material, made of durable copper alloy, ensures reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and durability, even in harsh operating conditions ranging from -40 to 105 °C. Its straight mount orientation allows for easy installation, making it a versatile choice for various applications. Explore seamless connectivity with this essential component.