396-019-520-602

Heilind Number:EDA396-019-520-602
Manufacturer:EDAC
Manufacturer Number:396-019-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-520-602

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row setup, it offers 19 positions for secure attachment. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore its potential in our wide range of PCB connectors.