396-019-520-604

Heilind Number:EDA396-019-520-604
Manufacturer:EDAC
Manufacturer Number:396-019-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-520-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 19 positions in a single row, ensuring efficient data transfer and power distribution. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The sleek black color adds a professional touch to your assembly, while the straight mount orientation simplifies installation. Trust in this high-quality connector for your PCB needs, available in our extensive range of electronic components.