396-019-520-678

Heilind Number:EDA396-019-520-678
Manufacturer:EDAC
Manufacturer Number:396-019-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-520-678

Detailed Description

Enhance your circuit board connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and copper alloy contacts, it ensures efficient power transmission across its 19 positions. The .125-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB assembly needs.