396-019-521-101

Heilind Number:EDA396-019-521-101
Manufacturer:EDAC
Manufacturer Number:396-019-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-521-101

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 19 copper alloy contacts, ensuring secure and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the board. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your connectivity needs. Explore more products in our PCB Connectors category for comprehensive solutions.