396-019-521-102

Heilind Number:EDA396-019-521-102
Manufacturer:EDAC
Manufacturer Number:396-019-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless electronic assemblies. Designed for optimal performance, this connector features a single row of 19 positions with a pitch of .125 inches, ensuring precise and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability in operation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy integration into your systems. Trust in this black-colored connector for secure and dependable board-to-board connections, meeting your connectivity needs with excellence.