396-019-521-103

Heilind Number:EDA396-019-521-103
Manufacturer:EDAC
Manufacturer Number:396-019-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-521-103

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row with 19 positions and a pitch of .125 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and optimal performance even in harsh operating conditions ranging from -40 to 105°C. With a low amperage rating of 3A, it's perfect for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust this connector to deliver seamless board-to-board connectivity in your projects.