396-019-521-108

Heilind Number:EDA396-019-521-108
Manufacturer:EDAC
Manufacturer Number:396-019-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered with top-grade UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in any application. With a single row design and 19 positions, it offers seamless integration on your board. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various environments. Upgrade your setup with this essential component for seamless data transmission.