396-019-521-158

Heilind Number:EDA396-019-521-158
Manufacturer:EDAC
Manufacturer Number:396-019-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-521-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 19 positions and a pitch of .125 inches, ensuring optimal connectivity in your circuit setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, you can rely on excellent conductivity for your electronic components. This connector, in sleek black, offers a streamlined aesthetic for your setup. Suitable for a wide range of applications, it boasts an amperage of 3A and an operating temperature range from -40 to 105°C, making it ideal for various environments. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile and reliable choice. Elevate your connectivity with this essential component.