396-019-521-612

Heilind Number:EDA396-019-521-612
Manufacturer:EDAC
Manufacturer Number:396-019-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-521-612

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in diverse environments. With a single row layout and 19 positions, it offers seamless integration for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal integrity. Suitable for straight mounting orientation, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a robust solution for your connectivity needs. Upgrade your setup with this essential component.