396-019-521-658

Heilind Number:EDA396-019-521-658
Manufacturer:EDAC
Manufacturer Number:396-019-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-521-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 19 copper alloy contact positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation makes installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.