396-019-522-101

Heilind Number:EDA396-019-522-101
Manufacturer:EDAC
Manufacturer Number:396-019-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row setup with 19 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in all applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial or commercial use, this black connector with a straight mount orientation is a must-have component for your assembly projects.