396-019-522-102

Heilind Number:EDA396-019-522-102
Manufacturer:EDAC
Manufacturer Number:396-019-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy, housed in a flame-resistant UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 19 positions at a pitch of .125 inches, it offers seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Trust in this essential component for reliable board-to-board connections.