396-019-522-104

Heilind Number:EDA396-019-522-104
Manufacturer:EDAC
Manufacturer Number:396-019-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-104

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimum efficiency, this connector features 19 positions in a single row, with a pitch of .125 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures stable power transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB assembly with this essential connector, a must-have in the arsenal of any electronics enthusiast or professional.