396-019-522-108

Heilind Number:EDA396-019-522-108
Manufacturer:EDAC
Manufacturer Number:396-019-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-108

Detailed Description

Enhance connectivity within your electronic devices with this advanced Card Edge Connector. Designed for seamless integration on PCBs, this black connector guarantees secure and efficient data transfer. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in all conditions. Featuring 19 positions in a single row, it offers ample connection points for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its high-quality construction and performance for seamless board-to-board connectivity.