396-019-522-112

Heilind Number:EDA396-019-522-112
Manufacturer:EDAC
Manufacturer Number:396-019-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-112

Detailed Description

Enhance your electronic connections with this premium Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a single row of 19 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this essential component for seamless data transfer.