396-019-522-602

Heilind Number:EDA396-019-522-602
Manufacturer:EDAC
Manufacturer Number:396-019-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-602

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 19 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its compact pitch of .125 inches and row spacing of .2 inches make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial settings. Upgrade your PCB connections with this high-performance connector.