396-019-522-603

Heilind Number:EDA396-019-522-603
Manufacturer:EDAC
Manufacturer Number:396-019-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-603

Detailed Description

Enhance connectivity in your PCB setups with this black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row layout and a pitch of .125 inches, it offers seamless integration on your boards. The 19 positions cater to diverse connection needs, while the straight mount orientation facilitates hassle-free installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects.