396-019-522-604

Heilind Number:EDA396-019-522-604
Manufacturer:EDAC
Manufacturer Number:396-019-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, it features a single row layout with 19 positions, ensuring reliable and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and performance. With a low pitch of .125 inches and row spacing of .2 inches, it offers precise connections for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.