396-019-522-608

Heilind Number:EDA396-019-522-608
Manufacturer:EDAC
Manufacturer Number:396-019-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row layout with 19 positions for optimal functionality. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both performance and aesthetics. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your toolbox. Upgrade your hardware with ease and precision, order yours today.