396-019-522-658

Heilind Number:EDA396-019-522-658
Manufacturer:EDAC
Manufacturer Number:396-019-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 19 positions in a single row with a pitch of .125 inches, ensuring seamless integration into your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. Crafted with Copper Alloy contacts, it offers optimal conductivity for smooth signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is well-suited for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in this connector for secure and efficient PCB assembly.