396-019-522-678

Heilind Number:EDA396-019-522-678
Manufacturer:EDAC
Manufacturer Number:396-019-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-019-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-019-522-678

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts an amperage of 3A and features a single row layout with 19 positions, ensuring seamless integration into your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and safety. The contact material, Copper Alloy, further enhances conductivity, while the precise pitch of .125in and row spacing of .2in facilitate secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity infrastructure today with this essential component.